Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7370DP-T1-E3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel86AK6318
Re-Reel61M9824RL
Cut Tape61M9824
Your Part Number
1,118 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.540 | $17.70 |
| Total Price | $17.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.540 |
| 10+ | $2.310 |
| 15+ | $2.130 |
| 25+ | $1.960 |
| 50+ | $1.780 |
| 125+ | $1.610 |
| 250+ | $1.460 |
| 500+ | $1.310 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.199 |
| 4000+ | $0.184 |
| 6000+ | $0.178 |
| 10000+ | $0.174 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7370DP-T1-E3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel86AK6318
Re-Reel61M9824RL
Cut Tape61M9824
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id9.6A
On Resistance Rds(on)0.009ohm
Drain Source On State Resistance0.011ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd1.9W
Gate Source Threshold Voltage Max4V
Power Dissipation1.9W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.009ohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Channel Type
N Channel
Continuous Drain Current Id
9.6A
Drain Source On State Resistance
0.011ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.9W
Power Dissipation
1.9W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Alternatives for SI7370DP-T1-E3
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
