Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7738DP-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.16P3864
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $2.390 |
| 9000+ | $2.340 |
| 15000+ | $2.290 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$7,170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7738DP-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.16P3864
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id30A
On Resistance Rds(on)0.038ohm
Drain Source On State Resistance0.038ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage20V
Power Dissipation Pd5.4W
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max4V
Power Dissipation5.4W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.038ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
5.4W
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
30A
Drain Source On State Resistance
0.038ohm
Rds(on) Test Voltage
20V
Transistor Case Style
SOIC
Power Dissipation
5.4W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SI7738DP-T1-GE3
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
