Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI9926CDY-T1-GE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel86AK6331
Re-Reel50AC9668RL
Cut Tape50AC9668
Your Part Number
1,762 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.070 | $10.35 |
| Total Price | $10.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.070 |
| 10+ | $1.310 |
| 15+ | $1.210 |
| 25+ | $1.100 |
| 50+ | $0.990 |
| 125+ | $0.882 |
| 250+ | $0.791 |
| 500+ | $0.700 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.578 |
| 7500+ | $0.517 |
| 12500+ | $0.504 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI9926CDY-T1-GE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel86AK6331
Re-Reel50AC9668RL
Cut Tape50AC9668
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id8A
Drain Source Voltage Vds P Channel20V
Drain Source Voltage Vds20V
Continuous Drain Current Id N Channel8A
Continuous Drain Current Id P Channel8A
Drain Source On State Resistance N Channel0.015ohm
Drain Source On State Resistance P Channel0.015ohm
Transistor Case StyleNSOIC
No. of Pins8Pins
Power Dissipation N Channel3.1W
Power Dissipation P Channel3.1W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
8A
Drain Source Voltage Vds
20V
Continuous Drain Current Id P Channel
8A
Drain Source On State Resistance P Channel
0.015ohm
No. of Pins
8Pins
Power Dissipation P Channel
3.1W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
8A
Drain Source On State Resistance N Channel
0.015ohm
Transistor Case Style
NSOIC
Power Dissipation N Channel
3.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
