Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIC639CD-T1-GE3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel81AC2760RL
Cut Tape81AC2760
Your Part Number
2,919 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.620 | $2.62 |
| Total Price | $2.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 50+ | $1.780 |
| 100+ | $1.600 |
| 250+ | $1.510 |
| 500+ | $1.450 |
| 1000+ | $1.420 |
| 2500+ | $1.390 |
| 5000+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC639CD-T1-GE3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel81AC2760RL
Cut Tape81AC2760
Technical Datasheet
Input Voltage Min2.7V
Input Voltage Max24V
Output Current50A
Output Voltage Min-
Output Voltage Max-
DC / DC Converter IC CasePowerPAK MLP55
No. of Pins31Pins
Switching Frequency Max1.5MHz
Product Range-
IC Generic NumberSiC639
SVHCTo Be Advised
Technical Specifications
Input Voltage Min
2.7V
Output Current
50A
Output Voltage Max
-
No. of Pins
31Pins
Product Range
-
SVHC
To Be Advised
Input Voltage Max
24V
Output Voltage Min
-
DC / DC Converter IC Case
PowerPAK MLP55
Switching Frequency Max
1.5MHz
IC Generic Number
SiC639
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
