Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIC967ED-Y1-GE3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.03AM5919
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.440 |
| 10+ | $4.510 |
| 100+ | $3.520 |
| 500+ | $3.170 |
| 1000+ | $2.760 |
| 2500+ | $2.180 |
| 5000+ | $2.050 |
Price for:Each
Minimum: 1
Multiple: 1
$5.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIC967ED-Y1-GE3Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.03AM5919
DC / DC Converter TypeMicroBRICK
Input Voltage Min4.5V
Input Voltage Max60V
No. of Outputs1 Output
DC / DC Converter IC CasePowerPAK MLP54-A6C
No. of Pins54Pins
Output Current6A
Output Voltage Min800mV
Output Voltage Max15V
Switching Frequency2MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Technical Specifications
DC / DC Converter Type
MicroBRICK
Input Voltage Max
60V
DC / DC Converter IC Case
PowerPAK MLP54-A6C
Output Current
6A
Output Voltage Max
15V
Topology
Synchronous Buck (Step Down)
Product Range
-
Input Voltage Min
4.5V
No. of Outputs
1 Output
No. of Pins
54Pins
Output Voltage Min
800mV
Switching Frequency
2MHz
Operating Temperature Max
125°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
