Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIDR104AEP-T1-RE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Re-Reel62AJ4904RL
Cut Tape62AJ4904
Product RangeTrenchFET Gen IV
Your Part Number
2,046 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.920 | $3.92 |
| Total Price | $3.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 50+ | $2.580 |
| 100+ | $1.820 |
| 250+ | $1.690 |
| 500+ | $1.550 |
| 1000+ | $1.520 |
| 2500+ | $1.490 |
| 5000+ | $1.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIDR104AEP-T1-RE3Copy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Re-Reel62AJ4904RL
Cut Tape62AJ4904
Product RangeTrenchFET Gen IV
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id90.5A
On Resistance Rds(on)0.0049ohm
Drain Source On State Resistance0.0061ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd120W
Power Dissipation120W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0049ohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation Pd
120W
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
90.5A
Drain Source On State Resistance
0.0061ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation
120W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
