Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIDR578EP-T1-RE3Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel47AK1666RL
Cut Tape47AK1666
Product RangeTrenchFET Gen V Series
Your Part Number
5,783 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.690 | $4.69 |
| Total Price | $4.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.690 |
| 50+ | $3.100 |
| 100+ | $2.180 |
| 250+ | $2.020 |
| 500+ | $1.860 |
| 1000+ | $1.820 |
| 2500+ | $1.780 |
| 5000+ | $1.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIDR578EP-T1-RE3Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel47AK1666RL
Cut Tape47AK1666
Product RangeTrenchFET Gen V Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id78A
On Resistance Rds(on)0.0073ohm
Drain Source On State Resistance8800µohm
Transistor Case StylePowerPAK SO-DC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation150W
Power Dissipation Pd150W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET Gen V Series
Qualification-
Automotive Qualification Standard-
SVHCLead (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
150V
On Resistance Rds(on)
0.0073ohm
Transistor Case Style
PowerPAK SO-DC
Rds(on) Test Voltage
10V
Power Dissipation
150W
No. of Pins
8Pins
Product Range
TrenchFET Gen V Series
Automotive Qualification Standard
-
SVHC
Lead (21-Jan-2025)
Channel Type
N Channel
Continuous Drain Current Id
78A
Drain Source On State Resistance
8800µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
150W
Operating Temperature Max
175°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
