Print Page
1,032 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 10+ | $2.810 |
| 25+ | $2.460 |
| 50+ | $2.310 |
| 100+ | $2.000 |
| 250+ | $1.670 |
| 500+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHA21N80AEF-GE3Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.62AJ4910
Product RangeEF
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id7A
On Resistance Rds(on)0.22ohm
Drain Source On State Resistance0.25ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd33W
Power Dissipation33W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeEF
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
800V
On Resistance Rds(on)
0.22ohm
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation Pd
33W
No. of Pins
3Pins
Product Range
EF
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
7A
Drain Source On State Resistance
0.25ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation
33W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

