Print Page
841 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.640 |
| 10+ | $3.050 |
| 25+ | $2.760 |
| 50+ | $2.450 |
| 100+ | $2.150 |
| 250+ | $1.960 |
| 500+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$4.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHA25N50E-GE3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.26AK5787
Product RangeE Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds500V
Continuous Drain Current Id26A
On Resistance Rds(on)0.125ohm
Drain Source On State Resistance0.145ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd35W
Power Dissipation35W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeE Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
500V
On Resistance Rds(on)
0.125ohm
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation Pd
35W
No. of Pins
3Pins
Product Range
E Series
SVHC
Lead (04-Feb-2026)
Transistor Polarity
N Channel
Continuous Drain Current Id
26A
Drain Source On State Resistance
0.145ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation
35W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

