Print Page
179 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
| 10+ | $1.210 |
| 100+ | $1.110 |
| 500+ | $0.923 |
| 1000+ | $0.840 |
| 2500+ | $0.835 |
| 10000+ | $0.799 |
Price for:Each
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHA5N80AE-GE3Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.25AJ2817
Product RangeE
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id3A
On Resistance Rds(on)1.17ohm
Drain Source On State Resistance1.35ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation29W
Power Dissipation Pd29W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeE
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
800V
On Resistance Rds(on)
1.17ohm
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
29W
No. of Pins
3Pins
Product Range
E
SVHC
Lead (04-Feb-2026)
Channel Type
N Channel
Continuous Drain Current Id
3A
Drain Source On State Resistance
1.35ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
29W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

