Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 10+ | $1.830 |
| 100+ | $1.690 |
| 500+ | $1.420 |
| 1000+ | $1.360 |
| 2500+ | $1.350 |
| 5000+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHA690N60E-GE3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38AH5923
Product RangeE
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id4.3A
On Resistance Rds(on)0.6ohm
Drain Source On State Resistance0.7ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd29W
Gate Source Threshold Voltage Max5V
Power Dissipation29W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeE
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.6ohm
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
E
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
4.3A
Drain Source On State Resistance
0.7ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
29W
Power Dissipation
29W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

