Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.540 |
| 10+ | $5.440 |
| 25+ | $5.160 |
| 50+ | $4.880 |
| 100+ | $4.600 |
| 250+ | $4.350 |
| 500+ | $4.090 |
Price for:Each
Minimum: 1
Multiple: 1
$8.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHF35N60EF-GE3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.99AC9556
Product RangeEF
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id32A
On Resistance Rds(on)0.084ohm
Drain Source On State Resistance0.097ohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Power Dissipation Pd39W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation39W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeEF
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.084ohm
Transistor Case Style
TO-220FP
Power Dissipation Pd
39W
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
EF
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
32A
Drain Source On State Resistance
0.097ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
39W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

