Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.900 |
| 10+ | $3.660 |
| 25+ | $3.550 |
| 50+ | $3.460 |
| 100+ | $3.350 |
| 250+ | $3.150 |
| 500+ | $2.950 |
Price for:Each
Minimum: 1
Multiple: 1
$6.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHG120N60E-GE3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.99AC9559
Product RangeE
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id25A
Drain Source On State Resistance0.12ohm
On Resistance Rds(on)0.104ohm
Transistor Case StyleTO-247AC
Transistor MountingThrough Hole
Power Dissipation Pd179W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation179W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeE
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.12ohm
Transistor Case Style
TO-247AC
Power Dissipation Pd
179W
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
E
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
25A
On Resistance Rds(on)
0.104ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
179W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

