Print Page
506 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.570 |
| 10+ | $3.200 |
| 25+ | $3.010 |
| 50+ | $2.830 |
| 100+ | $2.640 |
| 250+ | $2.590 |
| 500+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$5.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHG24N80AE-GE3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.21AJ6868
Product RangeE
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id21A
Drain Source On State Resistance0.184ohm
On Resistance Rds(on)0.16ohm
Transistor Case StyleTO-247AC
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd208W
Power Dissipation208W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeE
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
800V
Drain Source On State Resistance
0.184ohm
Transistor Case Style
TO-247AC
Rds(on) Test Voltage
10V
Power Dissipation Pd
208W
No. of Pins
3Pins
Product Range
E
SVHC
No SVHC (04-Feb-2026)
Channel Type
N Channel
Continuous Drain Current Id
21A
On Resistance Rds(on)
0.16ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation
208W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

