Print Page
954 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.650 | $8.65 |
| Total Price | $8.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.650 |
| 50+ | $5.250 |
| 100+ | $4.520 |
| 250+ | $4.340 |
| 500+ | $4.140 |
| 1000+ | $3.580 |
| 2500+ | $3.410 |
| 5000+ | $3.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHH070N60EF-T1GE3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel41AH4758RL
Cut Tape41AH4758
Product RangeEF
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id36A
Drain Source On State Resistance0.071ohm
On Resistance Rds(on)0.061ohm
Transistor Case StylePowerPAK
Transistor MountingSurface Mount
Power Dissipation Pd202W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation202W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeEF
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.071ohm
Transistor Case Style
PowerPAK
Power Dissipation Pd
202W
Gate Source Threshold Voltage Max
5V
No. of Pins
8Pins
Product Range
EF
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
36A
On Resistance Rds(on)
0.061ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
202W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

