Print Page
50 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.160 | $6.16 |
| Total Price | $6.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.160 |
| 50+ | $3.880 |
| 100+ | $2.850 |
| 250+ | $2.750 |
| 500+ | $2.630 |
| 1000+ | $2.460 |
| 2500+ | $2.410 |
| 5000+ | $2.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHH105N60EF-T1GE3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel74AJ2041RL
Cut Tape74AJ2041
Product RangeEF
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id26A
On Resistance Rds(on)0.091ohm
Drain Source On State Resistance0.105ohm
Transistor Case StylePowerPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation174W
Power Dissipation Pd174W
No. of Pins5Pins
Operating Temperature Max150°C
Product RangeEF
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.091ohm
Transistor Case Style
PowerPAK
Rds(on) Test Voltage
10V
Power Dissipation
174W
No. of Pins
5Pins
Product Range
EF
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
26A
Drain Source On State Resistance
0.105ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
174W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

