Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.270 | $6.27 |
| Total Price | $6.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.270 |
| 50+ | $4.250 |
| 100+ | $3.090 |
| 250+ | $2.970 |
| 500+ | $2.850 |
| 1000+ | $2.700 |
| 2500+ | $2.650 |
| 5000+ | $2.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHH186N60EF-T1GE3Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel38AH5925RL
Cut Tape38AH5925
Product RangeEF
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id16A
On Resistance Rds(on)0.168ohm
Drain Source On State Resistance0.193ohm
Transistor Case StylePowerPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd114W
Gate Source Threshold Voltage Max5V
Power Dissipation114W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeEF
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.168ohm
Transistor Case Style
PowerPAK
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
5V
No. of Pins
4Pins
Product Range
EF
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
16A
Drain Source On State Resistance
0.193ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
114W
Power Dissipation
114W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

