Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.090 | $2.09 |
| Total Price | $2.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 50+ | $1.750 |
| 100+ | $1.530 |
| 250+ | $1.360 |
| 500+ | $1.100 |
| 1000+ | $0.950 |
| 2500+ | $0.801 |
| 5000+ | $0.746 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHK065N60E-T1-GE3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel24AK6766RL
Cut Tape24AK6766
Product RangeE Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id34A
Drain Source On State Resistance0.068ohm
On Resistance Rds(on)0.059ohm
Transistor Case StylePowerPAK
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation192W
Power Dissipation Pd192W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeE Series
Qualification-
SVHCLead (07-Nov-2024)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.068ohm
Transistor Case Style
PowerPAK
Rds(on) Test Voltage
10V
Power Dissipation
192W
No. of Pins
8Pins
Product Range
E Series
SVHC
Lead (07-Nov-2024)
Channel Type
N Channel
Continuous Drain Current Id
34A
On Resistance Rds(on)
0.059ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
192W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

