Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.200 |
| 5+ | $19.830 |
| 10+ | $15.450 |
| 25+ | $15.340 |
| 50+ | $15.220 |
| 100+ | $15.110 |
| 250+ | $14.810 |
Price for:Each
Minimum: 1
Multiple: 1
$24.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIHS90N65E-GE3Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25AJ2827
Product RangeE
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id87A
Drain Source On State Resistance0.029ohm
On Resistance Rds(on)0.025ohm
Transistor Case StyleSuper-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation Pd625W
Power Dissipation625W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeE
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.029ohm
Transistor Case Style
Super-247
Rds(on) Test Voltage
10V
Power Dissipation Pd
625W
No. of Pins
3Pins
Product Range
E
SVHC
Lead (04-Feb-2026)
Transistor Polarity
N Channel
Continuous Drain Current Id
87A
On Resistance Rds(on)
0.025ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation
625W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

