Print Page
SIP32402ADNP-T1GE4.
Power Load Switch, Slew Rate Controlled, High Side, Active High, 1 Output, 5.5V, 2.4A, TDFN-4
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIP32402ADNP-T1GE4.Copy |
| Newark Part No. | 28AC2108 |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 3000+ | $0.308 |
| 6000+ | $0.301 |
| 9000+ | $0.295 |
| 15000+ | $0.289 |
| 30000+ | $0.283 |
| 75000+ | $0.277 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$924.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIP32402ADNP-T1GE4.Copy |
| Newark Part No. | 28AC2108 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 1Channels |
| Input Voltage | 5.5V |
| Current Limit | 2.4A |
| On State Resistance | 0.062ohm |
| IC Case / Package | TDFN |
| No. of Pins | 4Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (19-Jan-2021) |
| Automotive Qualification Standard | - |
| Distribution Switch Case Style | TDFN |
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 5.5V |
| On State Resistance | 0.062ohm |
| No. of Pins | 4Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Automotive Qualification Standard | - |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 2.4A |
| IC Case / Package | TDFN |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
| Distribution Switch Case Style | TDFN |
Technical Docs (2)
Alternatives for SIP32402ADNP-T1GE4.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
