Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIP32409DNP-T1-GE4Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel70AC6474RL Cut Tape70AC6474 |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.424 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.424 |
| 50+ | $0.266 |
| 100+ | $0.231 |
| 250+ | $0.213 |
| 500+ | $0.204 |
| 1000+ | $0.195 |
| 2500+ | $0.190 |
| 5000+ | $0.184 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SIP32409DNP-T1-GE4Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel70AC6474RL Cut Tape70AC6474 |
| Technical Datasheet | |
| Power Load Switch Type | High Side |
| No. of Channels | 1Channels |
| Input Voltage | 5.5V |
| Current Limit | 2.3A |
| On State Resistance | 0.045ohm |
| IC Case / Package | TDFN |
| No. of Pins | 4Pins |
| Thermal Protection | Yes |
| On / Enable Input Polarity | Active High |
| No. of Outputs | 1Outputs |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (16-Jan-2020) |
| Automotive Qualification Standard | - |
| Distribution Switch Case Style | TDFN |
Technical Specifications
| Power Load Switch Type | High Side |
|---|---|
| Input Voltage | 5.5V |
| On State Resistance | 0.045ohm |
| No. of Pins | 4Pins |
| On / Enable Input Polarity | Active High |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MSL | - |
| Automotive Qualification Standard | - |
| No. of Channels | 1Channels |
|---|---|
| Current Limit | 2.3A |
| IC Case / Package | TDFN |
| Thermal Protection | Yes |
| No. of Outputs | 1Outputs |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (16-Jan-2020) |
| Distribution Switch Case Style | TDFN |
Technical Docs (2)
Alternatives for SIP32409DNP-T1-GE4
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
