Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2500+ | $2.050 |
| 5000+ | $1.950 |
| 7500+ | $1.880 |
| 12500+ | $1.740 |
| 25000+ | $1.690 |
| 62500+ | $1.650 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$5,125.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIP32429DN-T1-GE4.Copy
Newark Part No.28AC2109
Technical Datasheet
Power Load Switch TypeHigh Side
Input Voltage28V
Current Limit3.5A
On State Resistance0.056ohm
IC Case / PackageDFN
No. of Pins10Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Automotive Qualification Standard-
Distribution Switch Case StyleDFN
Technical Specifications
Power Load Switch Type
High Side
Current Limit
3.5A
IC Case / Package
DFN
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Distribution Switch Case Style
DFN
Input Voltage
28V
On State Resistance
0.056ohm
No. of Pins
10Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for SIP32429DN-T1-GE4.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
