Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoDEL-SIP32434BDN-T1E4Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel30AK7444RL
Cut Tape30AK7444
Your Part Number
4,239 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.550 | $1.55 |
| Total Price | $1.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 50+ | $1.030 |
| 100+ | $0.909 |
| 250+ | $0.854 |
| 500+ | $0.822 |
| 1000+ | $0.811 |
| 2500+ | $0.759 |
| 5000+ | $0.742 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDEL-SIP32434BDN-T1E4Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel30AK7444RL
Cut Tape30AK7444
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage23V
Current Limit6A
On State Resistance0.033ohm
IC Case / PackageDFN
No. of Pins10Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Distribution Switch Case StyleDFN
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
23V
On State Resistance
0.033ohm
No. of Pins
10Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
6A
IC Case / Package
DFN
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Distribution Switch Case Style
DFN
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
