Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIR158DP-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel70AC6479RL
Cut Tape70AC6479
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.900 | $2.90 |
| Total Price | $2.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.900 |
| 50+ | $1.880 |
| 100+ | $1.290 |
| 250+ | $1.170 |
| 500+ | $1.040 |
| 1000+ | $0.970 |
| 2500+ | $0.944 |
| 5000+ | $0.918 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR158DP-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel70AC6479RL
Cut Tape70AC6479
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id60A
Drain Source On State Resistance0.0018ohm
On Resistance Rds(on)0.00145ohm
Transistor MountingSurface Mount
Power Dissipation Pd83W
Rds(on) Test Voltage10V
Transistor Case StylePowerPAK SO
Gate Source Threshold Voltage Max2.5V
Power Dissipation83W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.0018ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Qualification
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
60A
On Resistance Rds(on)
0.00145ohm
Power Dissipation Pd
83W
Transistor Case Style
PowerPAK SO
Power Dissipation
83W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for SIR158DP-T1-GE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
