Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIR622DP-T1-GE3Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel75AH9196RL
Cut Tape75AH9196
Product RangeThunderFET
Your Part Number
16,224 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.850 | $2.85 |
| Total Price | $2.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 50+ | $1.560 |
| 100+ | $1.420 |
| 250+ | $1.310 |
| 500+ | $1.200 |
| 1000+ | $1.180 |
| 2500+ | $1.120 |
| 5000+ | $1.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR622DP-T1-GE3Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel75AH9196RL
Cut Tape75AH9196
Product RangeThunderFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id51.6A
Drain Source On State Resistance0.0177ohm
On Resistance Rds(on)0.0147ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation104W
Power Dissipation Pd104W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeThunderFET
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.0177ohm
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
104W
No. of Pins
8Pins
Product Range
ThunderFET
SVHC
Lead (04-Feb-2026)
Channel Type
N Channel
Continuous Drain Current Id
51.6A
On Resistance Rds(on)
0.0147ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
Power Dissipation Pd
104W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for SIR622DP-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
