Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIRS4600DP-T1-RE3Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.
Re-Reel79AK7536RL
Cut Tape79AK7536
Product RangeTrenchFET Gen IV Series
Your Part Number
1,467 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.160 | $6.16 |
| Total Price | $6.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.160 |
| 50+ | $4.350 |
| 100+ | $3.320 |
| 250+ | $3.170 |
| 500+ | $3.020 |
| 1000+ | $2.980 |
| 2500+ | $2.940 |
| 5000+ | $2.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIRS4600DP-T1-RE3Copy
Manufacturer Standard Lead Time55 weeks
Newark Part No.
Re-Reel79AK7536RL
Cut Tape79AK7536
Product RangeTrenchFET Gen IV Series
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id334A
Drain Source On State Resistance1200µohm
Transistor Case StylePowerPAK SO-8S
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation240W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
334A
Transistor Case Style
PowerPAK SO-8S
Rds(on) Test Voltage
10V
Power Dissipation
240W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV Series
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
