Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIS412DN-T1-GE3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.55R1906
Your Part Number
26,152 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.660 |
| 100+ | $0.430 |
| 500+ | $0.332 |
| 1000+ | $0.296 |
| 2500+ | $0.276 |
| 10000+ | $0.255 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS412DN-T1-GE3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.55R1906
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id12A
Drain Source On State Resistance0.024ohm
On Resistance Rds(on)0.02ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd15.6W
Gate Source Threshold Voltage Max1V
Power Dissipation15.6W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SIS412DN-T1-GE3 is a 30V N-channel TrenchFET® Power MOSFET. Suitable for load switches, notebook PCs, desktop PCs and game station applications. The N-channel MOSFET for switching applications are now available with die on resistances around 1mΩ and with the capability to handle 85A.
- Halogen-free according to IEC 61249-2-21 definition
- 100% Rg Tested
Applications
Power Management, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.024ohm
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
12A
On Resistance Rds(on)
0.02ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
15.6W
Power Dissipation
15.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SIS412DN-T1-GE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
