Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIS476DN-T1-GE3Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.68W7093
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.864 |
| 6000+ | $0.847 |
| 9000+ | $0.829 |
| 15000+ | $0.812 |
| 30000+ | $0.795 |
| 75000+ | $0.778 |
| 150000+ | $0.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$2,592.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS476DN-T1-GE3Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.68W7093
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id40A
On Resistance Rds(on)0.00205ohm
Drain Source On State Resistance0.0025ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd52W
Transistor Case StylePowerPAK 1212
Gate Source Threshold Voltage Max1V
Power Dissipation52W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.00205ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
52W
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
40A
Drain Source On State Resistance
0.0025ohm
Rds(on) Test Voltage
10V
Transistor Case Style
PowerPAK 1212
Power Dissipation
52W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SIS476DN-T1-GE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
