Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSISA04DN-T1-GE3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.05W5778
Your Part Number
4,205 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.290 |
| 25+ | $1.190 |
| 50+ | $1.110 |
| 100+ | $0.992 |
| 500+ | $0.893 |
| 1000+ | $0.794 |
| 2500+ | $0.747 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISA04DN-T1-GE3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.05W5778
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id40A
Drain Source On State Resistance2150µohm
On Resistance Rds(on)0.0018ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation Pd52W
Power Dissipation52W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
N-channel 30V (D-S) MOSFET suitable for use in switch mode power supplies, personal computers and servers, telecom bricks and VRM’s and POL.
- Halogen-free according to IEC 61249-2-21 definition
- TrenchFET® Gen IV Power MOSFET
- 100% Rg and UIS tested
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
2150µohm
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
10V
Power Dissipation Pd
52W
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
40A
On Resistance Rds(on)
0.0018ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
Power Dissipation
52W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Alternatives for SISA04DN-T1-GE3
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
