Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSISB46DN-T1-GE3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel75AH9198RL
Cut Tape75AH9198
Product RangeTrenchFET IV Series
Your Part Number
9,866 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 50+ | $0.717 |
| 100+ | $0.638 |
| 250+ | $0.569 |
| 500+ | $0.500 |
| 1000+ | $0.488 |
| 2500+ | $0.444 |
| 5000+ | $0.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISB46DN-T1-GE3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel75AH9198RL
Cut Tape75AH9198
Product RangeTrenchFET IV Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Drain Source Voltage Vds N Channel40V
Continuous Drain Current Id34A
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel34A
Continuous Drain Current Id P Channel34A
Drain Source On State Resistance N Channel9700µohm
Drain Source On State Resistance P Channel9700µohm
Transistor Case StylePowerPAK 1212
No. of Pins8Pins
Power Dissipation N Channel23W
Power Dissipation P Channel23W
Operating Temperature Max150°C
Product RangeTrenchFET IV Series
Qualification-
MSLMSL 1 - Unlimited
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
34A
Drain Source On State Resistance P Channel
9700µohm
No. of Pins
8Pins
Power Dissipation P Channel
23W
Product Range
TrenchFET IV Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
40V
Continuous Drain Current Id
34A
Continuous Drain Current Id N Channel
34A
Drain Source On State Resistance N Channel
9700µohm
Transistor Case Style
PowerPAK 1212
Power Dissipation N Channel
23W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SISB46DN-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
