Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSISH892BDN-T1-GE3Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel37AJ9083RL
Cut Tape37AJ9083
Product RangeTrenchFET Gen IV
Your Part Number
17,542 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.690 | $1.69 |
| Total Price | $1.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 50+ | $0.865 |
| 100+ | $0.784 |
| 250+ | $0.714 |
| 500+ | $0.643 |
| 1000+ | $0.637 |
| 2500+ | $0.614 |
| 5000+ | $0.589 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISH892BDN-T1-GE3Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.
Re-Reel37AJ9083RL
Cut Tape37AJ9083
Product RangeTrenchFET Gen IV
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id20A
Drain Source On State Resistance0.0304ohm
On Resistance Rds(on)0.0253ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.4V
Power Dissipation29W
Power Dissipation Pd29W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0304ohm
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
10V
Power Dissipation
29W
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
SVHC
Lead (21-Jan-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
20A
On Resistance Rds(on)
0.0253ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.4V
Power Dissipation Pd
29W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SISH892BDN-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
