Print Page
9,332 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.180 | $2.18 |
| Total Price | $2.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 50+ | $1.160 |
| 100+ | $1.050 |
| 250+ | $0.964 |
| 500+ | $0.876 |
| 1000+ | $0.851 |
| 2500+ | $0.798 |
| 5000+ | $0.745 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISS92DN-T1-GE3Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel99AC2832RL
Cut Tape99AC2832
Product RangeTrenchFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id12.3A
On Resistance Rds(on)0.14ohm
Drain Source On State Resistance0.173ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Power Dissipation Pd65.8W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation65.8W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
250V
On Resistance Rds(on)
0.14ohm
Transistor Case Style
PowerPAK 1212
Power Dissipation Pd
65.8W
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
12.3A
Drain Source On State Resistance
0.173ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
65.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

