Print Page
19,483 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.830 | $4.15 |
| Total Price | $4.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.830 |
| 10+ | $0.571 |
| 25+ | $0.513 |
| 50+ | $0.455 |
| 100+ | $0.397 |
| 250+ | $0.357 |
| 500+ | $0.318 |
| 1000+ | $0.292 |
Full Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.223 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSL03-GS08Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel28X4414
Re-Reel60AC3822
Cut Tape60AC3822
Product RangeSL03
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1.1A
Diode ConfigurationSingle
Diode Case StyleDO-219AB
No. of Pins2Pins
Forward Voltage Max430mV
Forward Surge Current40A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeSL03
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1.1A
Diode Case Style
DO-219AB
Forward Voltage Max
430mV
Operating Temperature Max
125°C
Product Range
SL03
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SL03-GS08
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

