Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMA6F120A-M3/HCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ2144
Product RangeTRANSZORB eSMP SMA6F Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.699 |
| 10+ | $0.432 |
| 25+ | $0.381 |
| 50+ | $0.330 |
| 100+ | $0.279 |
| 250+ | $0.249 |
| 500+ | $0.220 |
| 1000+ | $0.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMA6F120A-M3/HCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ2144
Product RangeTRANSZORB eSMP SMA6F Series
Technical Datasheet
Product RangeTRANSZORB eSMP SMA6F Series
TVS PolarityUnidirectional
Reverse Standoff Voltage120V
Clamping Voltage Max250V
Diode Case StyleDO-221AC
No. of Pins2Pins
Minimum Breakdown Voltage133V
Maximum Breakdown Voltage147V
Peak Pulse Power Dissipation4kW
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB eSMP SMA6F Series
Reverse Standoff Voltage
120V
Diode Case Style
DO-221AC
Minimum Breakdown Voltage
133V
Peak Pulse Power Dissipation
4kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
250V
No. of Pins
2Pins
Maximum Breakdown Voltage
147V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
