Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMA6F45A-M3/HCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel74AJ2154RL
Cut Tape74AJ2154
Product RangeTRANSZORB eSMP SMA6F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.646 | $3.23 |
| Total Price | $3.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.646 |
| 10+ | $0.305 |
| 15+ | $0.291 |
| 25+ | $0.276 |
| 50+ | $0.263 |
| 125+ | $0.248 |
| 250+ | $0.227 |
| 500+ | $0.205 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMA6F45A-M3/HCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel74AJ2154RL
Cut Tape74AJ2154
Product RangeTRANSZORB eSMP SMA6F Series
Technical Datasheet
Product RangeTRANSZORB eSMP SMA6F Series
TVS PolarityUnidirectional
Reverse Standoff Voltage45V
Clamping Voltage Max93.9V
Diode Case StyleDO-221AC
No. of Pins2Pins
Minimum Breakdown Voltage50V
Maximum Breakdown Voltage55.3V
Peak Pulse Power Dissipation4kW
Operating Temperature Max175°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB eSMP SMA6F Series
Reverse Standoff Voltage
45V
Diode Case Style
DO-221AC
Minimum Breakdown Voltage
50V
Peak Pulse Power Dissipation
4kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
93.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
55.3V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
