Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SMAJ33A-E3/61Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel38K7658RL Cut Tape38K7658 |
| Product Range | TRANSZORB SMAJ Series |
| Your Part Number | |
| Technical Datasheet |
5,117 In Stock
10,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.540 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.540 |
| 50+ | $0.260 |
| 100+ | $0.233 |
| 250+ | $0.205 |
| 500+ | $0.176 |
| 1000+ | $0.173 |
| 2500+ | $0.169 |
| 5000+ | $0.166 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SMAJ33A-E3/61Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel38K7658RL Cut Tape38K7658 |
| Product Range | TRANSZORB SMAJ Series |
| Technical Datasheet | |
| Product Range | TRANSZORB SMAJ Series |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 33V |
| Clamping Voltage Max | 53.3V |
| Diode Case Style | SMD |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 36.7V |
| Maximum Breakdown Voltage | 40.6V |
| Peak Pulse Power Dissipation | 400W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | TRANSZORB SMAJ Series |
|---|---|
| Reverse Standoff Voltage | 33V |
| Diode Case Style | SMD |
| Minimum Breakdown Voltage | 36.7V |
| Peak Pulse Power Dissipation | 400W |
| Diode Mounting | Surface Mount |
| SVHC | Lead (04-Feb-2026) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 53.3V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 40.6V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Alternatives for SMAJ33A-E3/61
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
