Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SMAJ5.0A-E3/61Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel99AJ4836 Re-Reel38K7662RL Cut Tape38K7662 |
| Product Range | TRANSZORB SMAJ Series |
| Your Part Number | |
| Technical Datasheet |
10,524 In Stock
3,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.436 | $2.18 |
| Total Price | $2.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.436 |
| 10+ | $0.259 |
| 15+ | $0.245 |
| 25+ | $0.232 |
| 50+ | $0.218 |
| 125+ | $0.204 |
| 250+ | $0.188 |
| 500+ | $0.171 |
Full Reel
| Quantity | Price |
|---|---|
| 1800+ | $0.163 |
| 3600+ | $0.153 |
| 5400+ | $0.144 |
| 9000+ | $0.141 |
| 18000+ | $0.139 |
| 45000+ | $0.135 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SMAJ5.0A-E3/61Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel99AJ4836 Re-Reel38K7662RL Cut Tape38K7662 |
| Product Range | TRANSZORB SMAJ Series |
| Technical Datasheet | |
| Product Range | TRANSZORB SMAJ Series |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 5V |
| Clamping Voltage Max | 9.2V |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 6.4V |
| Maximum Breakdown Voltage | 7.07V |
| Peak Pulse Power Dissipation | 400W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | TRANSZORB SMAJ Series |
|---|---|
| Reverse Standoff Voltage | 5V |
| Diode Case Style | DO-214AC (SMA) |
| Minimum Breakdown Voltage | 6.4V |
| Peak Pulse Power Dissipation | 400W |
| Diode Mounting | Surface Mount |
| SVHC | Lead (04-Feb-2026) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 9.2V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 7.07V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Alternatives for SMAJ5.0A-E3/61
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
