Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMBJ45A-E3/52.Copy
Newark Part No.23AC9638
Product RangeTRANSZORB SMBJ Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 750+ | $0.208 |
| 5000+ | $0.198 |
| 10000+ | $0.178 |
| 20000+ | $0.163 |
| 30000+ | $0.153 |
| 50000+ | $0.143 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
$156.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMBJ45A-E3/52.Copy
Newark Part No.23AC9638
Product RangeTRANSZORB SMBJ Series
Technical Datasheet
Product RangeTRANSZORB SMBJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage45V
Clamping Voltage Max72.7V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage50V
Maximum Breakdown Voltage55.3V
Peak Pulse Power Dissipation600W
Qualification-
SVHCLead
Technical Specifications
Product Range
TRANSZORB SMBJ Series
Reverse Standoff Voltage
45V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
50V
Peak Pulse Power Dissipation
600W
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
72.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
55.3V
Qualification
-
Technical Docs (1)
Alternatives for SMBJ45A-E3/52.
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
