Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.423 | $0.42 |
| Total Price | $0.42 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.423 |
| 10+ | $0.306 |
Product Information
Product Overview
The SMBJ5.0A-E3/52 is a TransZorb® surface mount Transient Voltage Suppressor (TVS) Diode with matte tin-plated leads terminals and UL94V-0-flame rated moulding compound case. Glass passivated chip junction, 600W peak pulse power capability with a 10/1000μs waveform, repetitive rate (duty cycle) of 0.01%. Ideal for automated placement. Meets MSL level-1, per J-STD-020, LF maximum peak of 260°C.
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- 10mA Test current
Applications
Power Management, Lighting, Sensing & Instrumentation, Consumer Electronics, Computers & Computer Peripherals, Industrial, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
TRANSZORB SMBJ Series
5V
DO-214AA (SMB)
6.4V
600W
Surface Mount
Lead
Unidirectional
9.2V
2Pins
7.25V
150°C
-
Technical Docs (2)
Alternatives for SMBJ5.0A-E3/52
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
