Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMC3K13CAHM3_A/HCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel74AJ2180RL
Cut Tape74AJ2180
Product RangeTRANSZORB SMC3K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.000 | $10.00 |
| Total Price | $10.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.000 |
| 50+ | $1.290 |
| 100+ | $0.954 |
| 250+ | $0.908 |
| 500+ | $0.861 |
| 1000+ | $0.721 |
| 2500+ | $0.709 |
| 5000+ | $0.695 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMC3K13CAHM3_A/HCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel74AJ2180RL
Cut Tape74AJ2180
Product RangeTRANSZORB SMC3K Series
Technical Datasheet
Product RangeTRANSZORB SMC3K Series
TVS PolarityBidirectional
Reverse Standoff Voltage13V
Clamping Voltage Max27.2V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage14.4V
Maximum Breakdown Voltage15.9V
Peak Pulse Power Dissipation3kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB SMC3K Series
Reverse Standoff Voltage
13V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
14.4V
Peak Pulse Power Dissipation
3kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
27.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
15.9V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
