Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SMCJ24A-E3/57TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel97K9962RL Cut Tape97K9962 |
| Product Range | TRANSZORB SMCJ Series |
| Your Part Number | |
| Technical Datasheet |
9,566 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.180 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 50+ | $0.601 |
| 100+ | $0.543 |
| 250+ | $0.532 |
| 500+ | $0.521 |
| 1000+ | $0.510 |
| 2500+ | $0.500 |
| 5000+ | $0.488 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SMCJ24A-E3/57TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel97K9962RL Cut Tape97K9962 |
| Product Range | TRANSZORB SMCJ Series |
| Technical Datasheet | |
| Product Range | TRANSZORB SMCJ Series |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 24V |
| Clamping Voltage Max | 38.9V |
| Diode Case Style | DO-214AB (SMC) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 26.7V |
| Maximum Breakdown Voltage | 29.5V |
| Peak Pulse Power Dissipation | 1.5kW |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | TRANSZORB SMCJ Series |
|---|---|
| Reverse Standoff Voltage | 24V |
| Diode Case Style | DO-214AB (SMC) |
| Minimum Breakdown Voltage | 26.7V |
| Peak Pulse Power Dissipation | 1.5kW |
| Diode Mounting | Surface Mount |
| SVHC | Lead (04-Feb-2026) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 38.9V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 29.5V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Alternatives for SMCJ24A-E3/57T
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
