Print Page
SMCJ26CA-E3/57T
TVS Diode, TRANSZORB SMCJ Series, Bidirectional, 26 V, 42.1 V, DO-214AB (SMC), 2 Pins
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SMCJ26CA-E3/57TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel77K6534 Cut Tape05R5840 |
| Product Range | TRANSZORB SMCJ Series |
| Your Part Number | |
| Technical Datasheet |
1,700 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.180 | $1.18 |
| Total Price | $1.18 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.180 |
| 50+ | $0.590 |
| 100+ | $0.532 |
| 250+ | $0.521 |
| 500+ | $0.511 |
| 1000+ | $0.500 |
| 2500+ | $0.489 |
| 5000+ | $0.479 |
Full Reel
| Quantity | Price |
|---|---|
| 1700+ | $0.431 |
| 3400+ | $0.384 |
| 5100+ | $0.377 |
| 8500+ | $0.369 |
| 17000+ | $0.361 |
| 42500+ | $0.354 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SMCJ26CA-E3/57TCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel77K6534 Cut Tape05R5840 |
| Product Range | TRANSZORB SMCJ Series |
| Technical Datasheet | |
| Product Range | TRANSZORB SMCJ Series |
| Reverse Standoff Voltage | 26V |
| Clamping Voltage Max | 42.1V |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 28.9V |
| Maximum Breakdown Voltage | 31.9V |
| Peak Pulse Power Dissipation | 1.5kW |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | TRANSZORB SMCJ Series |
|---|---|
| Clamping Voltage Max | 42.1V |
| Minimum Breakdown Voltage | 28.9V |
| Peak Pulse Power Dissipation | 1.5kW |
| Diode Mounting | Surface Mount |
| SVHC | To Be Advised |
| Reverse Standoff Voltage | 26V |
|---|---|
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 31.9V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Alternatives for SMCJ26CA-E3/57T
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
