Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMCJ43CA-E3/57TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel84AC2764
Re-Reel64AH8693RL
Cut Tape64AH8693
Product RangeTRANSZORB SMCJ Series
Your Part Number
1,420 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 50+ | $0.678 |
| 100+ | $0.484 |
| 250+ | $0.410 |
| 500+ | $0.334 |
| 1000+ | $0.314 |
| 2500+ | $0.308 |
| 5000+ | $0.301 |
Full Reel
| Quantity | Price |
|---|---|
| 850+ | $0.460 |
| 1000+ | $0.446 |
| 2000+ | $0.414 |
| 4000+ | $0.382 |
| 6000+ | $0.371 |
| 10000+ | $0.365 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMCJ43CA-E3/57TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel84AC2764
Re-Reel64AH8693RL
Cut Tape64AH8693
Product RangeTRANSZORB SMCJ Series
Technical Datasheet
Product RangeTRANSZORB SMCJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage43V
Clamping Voltage Max69.4V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage47.8V
Maximum Breakdown Voltage52.8V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB SMCJ Series
Reverse Standoff Voltage
43V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
47.8V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
69.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
52.8V
Operating Temperature Max
150°C
Qualification
-
Alternatives for SMCJ43CA-E3/57T
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
