Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSMCJ85CA-E3/57T.
Newark Part No.31AC4115
Product RangeTRANSZORB SMCJ Series
Technical Datasheet
19,550 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.438 |
| 1000+ | $0.425 |
| 2000+ | $0.394 |
| 4000+ | $0.363 |
| 6000+ | $0.354 |
| 10000+ | $0.347 |
Price for:Each (Supplied on Full Reel)
Minimum: 850
Multiple: 850
$372.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMCJ85CA-E3/57T.
Newark Part No.31AC4115
Product RangeTRANSZORB SMCJ Series
Technical Datasheet
Product RangeTRANSZORB SMCJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage85V
Clamping Voltage Max137V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage94.4V
Maximum Breakdown Voltage104V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Qualification-
SVHCLead
Technical Specifications
Product Range
TRANSZORB SMCJ Series
Reverse Standoff Voltage
85V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
94.4V
Peak Pulse Power Dissipation
1.5kW
Qualification
-
TVS Polarity
Bidirectional
Clamping Voltage Max
137V
No. of Pins
2Pins
Maximum Breakdown Voltage
104V
Operating Temperature Max
150°C
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate