Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMDY1332MY5UDRCopy
Newark Part No.
Re-Reel68AK0579
Cut Tape68AK0579
Product RangeSMD Y1 Series
Your Part Number
438 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $50.200 | $50.20 |
| Total Price | $50.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $50.200 |
| 10+ | $34.200 |
| 25+ | $31.000 |
| 50+ | $27.800 |
| 100+ | $26.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMDY1332MY5UDRCopy
Newark Part No.
Re-Reel68AK0579
Cut Tape68AK0579
Product RangeSMD Y1 Series
Technical Datasheet
Capacitance3300pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y1
Voltage Rating X760V
Voltage Rating Y500V
Capacitor Case / Package-
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeSMD Y1 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
SMDY1332MY5UDR is a SMDY1 series EMI suppression safety capacitor in SMD mounting. The capacitor consists of a ceramic disc which is copper plated on both sides. Encapsulation is made of flame-retardant epoxy resin in accordance with UL 94 V-0. Typical applications include line-to-line filtering (class X), line-to-ground filtering (class Y), primary and secondary coupling (SMPS), industrial and consumer and EMI / RFI suppression and filtering.
- Capacitance value is 3300pF with ±20% tolerance
- Class 2 Y5U temperature characteristics
- Class X1 760VAC, class Y1 500VAC voltage rating
- Complying with IEC 60384-14 standard
- Humidity class IIB annex I achieved
- Single layer AC disc safety capacitor
- Operating temperature range from -55°C to +125°C
Technical Specifications
Capacitance
3300pF
Suppression Class
X1 / Y1
Voltage Rating Y
500V
Capacitor Mounting
Surface Mount
Product Range
SMD Y1 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
760V
Capacitor Case / Package
-
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SMDY1332MY5UDR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
