Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMDY1332MY5UDRCopy
Newark Part No.
Re-Reel04AJ4625
Cut Tape04AJ4625
Product RangeSMDY1 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $55.600 | $55.60 |
| Total Price | $55.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $55.600 |
| 10+ | $52.800 |
| 25+ | $48.200 |
| 50+ | $43.800 |
| 100+ | $40.200 |
| 250+ | $34.200 |
| 500+ | $30.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMDY1332MY5UDRCopy
Newark Part No.
Re-Reel04AJ4625
Cut Tape04AJ4625
Product RangeSMDY1 Series
Capacitance3300pF
Capacitance Tolerance± 20%
Suppression ClassX1 / Y1
Voltage Rating X760V
Voltage Rating Y500V
Capacitor Case / Package-
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeSMDY1 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3300pF
Suppression Class
X1 / Y1
Voltage Rating Y
500V
Capacitor Mounting
Surface Mount
Product Range
SMDY1 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 20%
Voltage Rating X
760V
Capacitor Case / Package
-
Lead Spacing
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for SMDY1332MY5UDR
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
