Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMF12A-E3-08Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel60AC3841RL
Cut Tape60AC3841
Your Part Number
6,315 In Stock
60,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.524 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.524 |
| 50+ | $0.375 |
| 100+ | $0.258 |
| 250+ | $0.236 |
| 500+ | $0.214 |
| 1000+ | $0.191 |
| 2500+ | $0.173 |
| 5000+ | $0.154 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMF12A-E3-08Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel60AC3841RL
Cut Tape60AC3841
Technical Datasheet
Clamping Voltage Vc Max19.9V
Diode Case StyleDO-219AB
No. of Pins2Pins
Operating Voltage12V
Power Dissipation Pd200W
Product Range-
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
19.9V
No. of Pins
2Pins
Power Dissipation Pd
200W
Automotive Qualification Standard
-
Diode Case Style
DO-219AB
Operating Voltage
12V
Product Range
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
