Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMF33A-E3-08Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06AC2607
Product RangeeSMP SMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 30000+ | $0.148 |
| 60000+ | $0.145 |
| 90000+ | $0.142 |
| 150000+ | $0.140 |
| 300000+ | $0.137 |
| 750000+ | $0.133 |
| 1500000+ | $0.130 |
| 3000000+ | $0.127 |
Price for:Each (Supplied on Cut Tape)
Minimum: 30000
Multiple: 30000
$4,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMF33A-E3-08Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06AC2607
Product RangeeSMP SMF Series
Technical Datasheet
Clamping Voltage Vc Max53.3V
Diode Case StyleDO-219AB
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeeSMP SMF Series
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
53.3V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DO-219AB
Operating Voltage
-
Product Range
eSMP SMF Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for SMF33A-E3-08
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
