Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMF5V0A-E3-08Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel59AC7513RL
Cut Tape59AC7513
Your Part Number
26,711 In Stock
180,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.576 | $2.88 |
| Total Price | $2.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.576 |
| 10+ | $0.284 |
| 15+ | $0.274 |
| 25+ | $0.265 |
| 50+ | $0.255 |
| 125+ | $0.246 |
| 250+ | $0.222 |
| 500+ | $0.197 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMF5V0A-E3-08Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel59AC7513RL
Cut Tape59AC7513
Technical Datasheet
Clamping Voltage Vc Max9.2V
Diode Case StyleDO-219AB
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd1kW
Product Range-
Automotive Qualification Standard-
RoHS Phthalates CompliantYes
SVHCLead (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
9.2V
No. of Pins
2Pins
Power Dissipation Pd
1kW
Automotive Qualification Standard
-
SVHC
Lead (04-Feb-2026)
Diode Case Style
DO-219AB
Operating Voltage
5V
Product Range
-
RoHS Phthalates Compliant
Yes
Technical Docs (2)
Alternatives for SMF5V0A-E3-08
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
