Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMF6V5A-E3-08Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel57AJ0661RL
Cut Tape57AJ0661
Product RangeeSMP SMF Series
Your Part Number
1,891 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.513 | $2.56 |
| Total Price | $2.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.513 |
| 50+ | $0.342 |
| 100+ | $0.248 |
| 250+ | $0.222 |
| 500+ | $0.195 |
| 1000+ | $0.179 |
| 2500+ | $0.168 |
| 5000+ | $0.156 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMF6V5A-E3-08Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel57AJ0661RL
Cut Tape57AJ0661
Product RangeeSMP SMF Series
Technical Datasheet
Clamping Voltage Vc Max11.2V
Diode Case StyleDO-219AB (SMF)
No. of Pins2Pins
Operating Voltage6.5V
Power Dissipation Pd1kW
Product RangeeSMP SMF Series
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
11.2V
No. of Pins
2Pins
Power Dissipation Pd
1kW
Automotive Qualification Standard
-
Diode Case Style
DO-219AB (SMF)
Operating Voltage
6.5V
Product Range
eSMP SMF Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
